RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V
- RS Stock No.:
- 8412252
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8412252 |
Product description | RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8412252 |
Product description | RS PRO H03VV-F 2 Core 2182Y Power Cable, 0.75 mm², 100m PVC Sheath, 300 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
BASEC approved H03VVF/2182Y 2 Core Cable
The 2182Y 2 core cable can be used with household applications in covered, dry, steamed and humid areas where low mechanical stress exists
Features and Benefits
Flexible, 2 core cable with fine stranded copper conductors
PVC sheath
PVC insulation
Specifications
Attribute | Value |
Cable Type | 2182Y |
Brand | RS PRO |
Minimum Operating Temperature | -50 °C |
Standards Met | IEC 60227-5, RoHS Compliant, TS 9760 HD 21.5.S3, VDE 0281-5 |
Harmonised Code | H03VV-F |
Length | 100 m |
Type | 2182Y |
Number of Cores | 2 |
Cross Sectional Area | 0.75 mm² |
Voltage Rating | 300 V |
Sheath Material | PVC |
Size of Strands | 0.2 mm |
Number of Strands | 22 |
Maximum Operating Temperature | +70 °C |
Outer Diameter | 5.1 mm |
European Harmonised Code | H03VV-F |
American Wire Gauge | 18 AWG |
Conductor Resistance | 26 Ω/km |
Core Strands | 22/0.2 mm |
Conductor Material | Copper |
Insulation Material | PVC |
Conductor Strand Type | Stranded |