RS PRO Brown 1 mm² Hookup & Equipment Wire, 29/0.2 mm, 100m

RS Stock No.:
9028388
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9028388
Product description RS PRO Brown 1 mm² Hookup & Equipment Wire, 29/0.2 mm, 100m
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
RS stock number 9028388
Product description RS PRO Brown 1 mm² Hookup & Equipment Wire, 29/0.2 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS H05V-K Cable

PVC insulated cable that is manufactured to meet harmonised standard H05V-K.


Features and Benefits

Flame retardant to IEC 60332-1
Flexible Class 5 IEC 60228 conductor
Rated voltage of up to and including 300/500 V
Available in black, blue, grey, brown and green/yellow
High quality PVC insulation


Applications

Fixed wiring applications


Specifications

Attribute Value
Brand RS PRO
Series H05V-K
Core Strands 29/0.2 mm
Cross Sectional Area 1 mm²
Conductor Material Copper
Voltage Rating 300 V, 500 V
Outer Diameter 2.4 → 2.8 mm
Maximum Operating Temperature +70 °C
Sheath Colour Brown
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -5 °C
Length 100 m
Harmonised Code H05V-K
Checking stock...
IDR
332,186.63
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1332,186.633,321.87
*price per unit indicative
"RS PRO Brown 1 mm² Hookup & Equipment Wire, 29/0.2 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products