Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M

RS Stock No.:
7732710
Mfr. Prt No.:
H-23-6M
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7732710
Product description Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
Manufacturer / Brand Bourns
Manufacturer part number H-23-6M
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
RS stock number 7732710
Product description Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
Manufacturer / Brand Bourns
Manufacturer part number H-23-6M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

15-Turn 22.2mm Diameter Counting Dial - H-23

From Bourns, the H-23 series compact 15-Turn 22.2mm diameter counting dial is designed for use with precision potentiometers or other rotating devices / panel controls where a turns-indicating device or an adjustment setting/locking device is needed.

Features and Benefits:

• Up to 15 turns
• Designed for metal shaft
• No backlash
• High Force “Click Brake”
• Concentric scale (analogue) readout
• Black on polished chrome background

Applications for the H-23 series include:

• Power Supplies
• Oscilloscopes
• Medical Equipment
• Industrial Automation Equipment

L107674-01

Specifications

Attribute Value
Brand Bourns
Knob Height 21.3 mm
Shaft Type Circular
Shaft Size 6 mm
Knob Diameter 22.2 mm
Knob Type Dial
Body Colour Chrome
For Use With Potentiometer
Indicator Colour Black
Material Satin
Checking stock...
IDR
234,324.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1234,324.26
*price per unit indicative
"Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda