3M 7500 Half Mask Respirator, Large
- RS Stock No.:
- 5167215
- Mfr. Prt No.:
- 7503
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5167215 |
Product description | 3M 7500 Half Mask Respirator, Large |
Manufacturer / Brand | 3M |
Manufacturer part number | 7503 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M™ Reusable Half Face Mask, Large, 7503
The 3M 7503 reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. It’s vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator with the correct cartridges/filters is vital. 3M are one of the best to ensure you uphold your safety and health. This respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.
Note
2000 series filters fit directly to the masks. 5000 series particle filters fit to 6000 series anti-gas filters using a holding ring, ref. 501
Specifications
Attribute | Value |
Brand | 3M |
Series | 7500 |
Size | Large |
Type | Half Mask |
Colour | Blue |
Hypoallergenic | No |