RS PRO 200mm, Bastard, Rasp Cut, Half Round Engineers File

RS Stock No.:
1611508
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611508
Product description RS PRO 200mm, Bastard, Rasp Cut, Half Round Engineers File
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
RS stock number 1611508
Product description RS PRO 200mm, Bastard, Rasp Cut, Half Round Engineers File
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Half Round Bastard Rasp

Introducing half-round rasps from our trusted and reliable own brand RS PRO, a range of durable rasp files ideal for deburring wood between the cutting stages of a saw and sandpaper. This versatile hand tool is made with sturdy high carbon content steel and features a bastard, rasp cut.

Features and benefits

• Ergonomic soft grip handle for enhanced control and comfort
• Made with durable high carbon content steel
• Available in 200 mm, 250 mm and 300 mm
• A half-round design ideal for deburring concave surfaces
• Bastard cut rasp for rapid deburring and removal of material
• Compatible with RS PRO file handles

Common applications

Rasp hand tools are ideal for woodworking due to their coarseness that allows them to rapidly deburr wood with ease. Rasps are used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting

What is a rasp?

A rasp is a coarse type of hand file that is designed to rapidly deburr and remove excess wood. Rasp teeth tend to be more coarse to allow for the wood to be easily cut and shaped at a faster rate. Half-round rasps are ideal for shaping concave and convex surfaces.

Are there other sizes available?

RS PRO rasp hand tools are available in a range of sizes including:

1467342 - 12 inch
1467341 - 10 inch
1611508 - 8 Inch

What is the coarseness of the rasp?

The coarseness of the rasp refers to the teeth or grade that can include bastard, second-cut and smooth. In this case the grade is Bastard.

What other types of rasps are there?

Like files, rasps are available in a range of shapes to suit a variety of tasks. The following rasps are the most common:
• Cabinet rasp - Ideal for the initial shaping stages
• Round rasp - Perfect for concave and convex surfaces
• Half-round rasp - Similar to a round rasp, with the addition of a flat surface
• Square rasp - Great for angular shapes and notches
• Needle rasp - Excellent for finer detail and tight spaces


Specifications

Attribute Value
Brand RS PRO
File Type Engineers File
Shape Half Round
Cut Type Bastard, Rasp Cut
Length 200 mm
Checking stock...
IDR
167,299.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1167,299.55
*price per unit indicative
"RS PRO 200mm, Bastard, Rasp Cut, Half Round Engineers File" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda