Assemtech 3-Wire Open Collector Hall Effect Sensor, Switching Current 5.2 mA, Supply Voltage 4.5 → 24 V dc

RS Stock No.:
8662619
Mfr. Prt No.:
PGN-SP-001
Brand:
Assemtech

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8662619
Product description Assemtech 3-Wire Open Collector Hall Effect Sensor, Switching Current 5.2 mA, Supply Voltage 4.5 → 24 V dc
Manufacturer / Brand Assemtech
Manufacturer part number PGN-SP-001
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
RS stock number 8662619
Product description Assemtech 3-Wire Open Collector Hall Effect Sensor, Switching Current 5.2 mA, Supply Voltage 4.5 → 24 V dc
Manufacturer / Brand Assemtech
Manufacturer part number PGN-SP-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Digital Hall Effect Proximity Sensors

Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches.

Reverse battery protection
Latches in presence of south pole magnet
Unlatches in presence of north pole magnet
Meets IEC529 IPX5 for water protection
Capable of many different operations


Specifications

Attribute Value
Brand Assemtech
Output Type 3-Wire Open Collector
Body Style Block
Supply Voltage 4.5 → 24 V dc
Terminal Type Wire Lead
Maximum DC Voltage 24 V
Switching Current 5.2 mA
Length 17.27 mm
Width 21.72 mm
Depth 3.3 mm
Dimensions 17.27 x 21.72 x 3.3 mm
IP Rating IPX5
Minimum Operating Temperature -40 °C
Standards Met IEC 529
Maximum Operating Temperature +85 °C
Checking stock...
IDR
156,705.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1156,705.66
*price per unit indicative
"Assemtech 3-Wire Open Collector Hall Effect Sensor, Switching Current 5.2 mA, Supply Voltage 4.5 → 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products