Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc
- RS Stock No.:
- 3706896
- Mfr. Prt No.:
- SR15C-A3
- Brand:
- Honeywell
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
RS stock number | 3706896 |
Product description | Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc |
Manufacturer / Brand | Honeywell |
Manufacturer part number | SR15C-A3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
SR13 and SR15 series Hall effect sensors
Specifications
Attribute | Value |
Brand | Honeywell |
Output Type | Digital |
Supply Voltage | 3.8 → 30 V dc |
Terminal Type | Wire Lead |
Switching Current | 20 mA |
Length | 7.6 mm |
Width | 20.3 mm |
Depth | 5.1 mm |
Dimensions | 7.6 x 20.3 x 5.1 mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |