RS PRO EPDM M32 Cable Gland, 20mm, IP67, Grey
- RS Stock No.:
- 2797065
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
RS stock number | 2797065 |
Product description | RS PRO EPDM M32 Cable Gland, 20mm, IP67, Grey |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
RS Pro IP67 EPDM Cable Glands/Grommets
The grey RS Pro halogen free rubber membrane cable grommets are an excellent choice where space is limited.
Note
This product is not suitable as a direct replacement for traditional cable glands when positive and secure retention are needed.
Features and Benefits
Provides protection up to IP67
Quick and low-cost method of feeding cables through panels
Tapered top provides a degree of retention and sealing
Thread size of M16 to M50
Operating temperature of -40°C to +110°C
Cable diameter range of 5 to 35 mm
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Grey |
Maximum Operating Temperature | +110 °C |
Minimum Cable Diameter | 15 mm |
IP Rating | IP67 |
Minimum Operating Temperature | -40 °C |
Maximum Cable Diameter | 20 mm |
Material | EPDM |
Thread Size | M32 |