HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female

RS Stock No.:
8412088
Mfr. Prt No.:
09200103101
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8412088
Product description HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09200103101
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
RS stock number 8412088
Product description HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09200103101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.


Specifications

Attribute Value
Brand HARTING
Voltage Rating 250 V
Current Rating 16 A
Gender Female
Body Orientation Straight
Termination Method Crimp
Type Connector Insert
Series Han A
Number of Contacts 10
Number of Rows 5
Series Number 92000
Checking stock...
IDR
321,907.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,907.41
*price per unit indicative
"HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda