Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V

RS Stock No.:
8412098
Mfr. Prt No.:
09200162613
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8412098
Product description Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V
Manufacturer / Brand HARTING
Manufacturer part number 09200162613
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
RS stock number 8412098
Product description Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V
Manufacturer / Brand HARTING
Manufacturer part number 09200162613

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Harting-Han insert Modules

Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.


Specifications

Attribute Value
Brand HARTING
Voltage Rating 250 V
Series Han-A
Current Rating 16 A
Accessory Type Insert Screw
Number of Contacts 16
Number of Rows 2
Gender Male
Checking stock...
IDR
368,059.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1368,059.01
*price per unit indicative
"Harting Insert Screw, Han-A Male, 16 Way, 2 Row, Rated At 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda