HARTING Han B Snap Cap, 6B Straight Heavy Duty Power Connector Housing, Panel Mount

RS Stock No.:
1251551
Mfr. Prt No.:
09300061306
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251551
Product description HARTING Han B Snap Cap, 6B Straight Heavy Duty Power Connector Housing, Panel Mount
Manufacturer / Brand HARTING
Manufacturer part number 09300061306
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
RS stock number 1251551
Product description HARTING Han B Snap Cap, 6B Straight Heavy Duty Power Connector Housing, Panel Mount
Manufacturer / Brand HARTING
Manufacturer part number 09300061306

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han Snap Cap

From Harting, this Han series of bulkhead-mounted housings have self-closing caps for environmental protection when not mated. The powder coated aluminium diecast housings are extremely robust, offering IP65 protection when locked, and IP44 when unlocked. This makes them ideal for industrial applications.

The low construction Snap Cap housings have a single locking lever and Han-Easy Lock, for assured mating with corresponding connector housings.

Features and Benefits

• Self-Closing Cap
• Single Locking Lever
• Diecast Construction

Available in this Range

• Stock No. 125-1551 Han size 6B Housing Snap Cap
• Stock No. 125-1552 Han size 10B Housing Snap Cap
• Stock No. 125-1553 Han size 16B Housing Snap Cap
• Stock No. 125-1554 Han size 24B Housing Snap Cap


Specifications

Attribute Value
Brand HARTING
Type Power Connector Housing
Series Han B Snap Cap
Range Han
Mounting Type Panel Mount
Manufacturer Size Code 6B
IP Rating IP67
Size 6B
Body Orientation Straight
Checking stock...
IDR
569,447.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1569,447.81
*price per unit indicative
"HARTING Han B Snap Cap, 6B Straight Heavy Duty Power Connector Housing, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products