HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male

RS Stock No.:
7008070
Mfr. Prt No.:
09210072632
Brand:
HARTING

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7008070
Product description HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09210072632
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
RS stock number 7008070
Product description HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09210072632

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han D® Inserts

Note

7 way inserts 114-8002, 114-8018 and 700-8089 will only fit plastics hoods and housings.

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

APPROVALS : UL, CSA, SEV

• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating


Specifications

Attribute Value
Brand HARTING
Type Quick Lock Insert
Series Han D
IP Rating IP65
Number of Contacts 8
Voltage Rating 250 V
Current Rating 10 A
Gender Male
Body Orientation Straight
Checking stock...
IDR
344,248.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1344,248.98
*price per unit indicative
"HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda