HARTING Han-Com Heavy Duty Power Connector Insert, 12 contacts, 80A, Female

RS Stock No.:
1728434
Mfr. Prt No.:
09380122701
Brand:
HARTING
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
RS stock number 1728434
Product description HARTING Han-Com Heavy Duty Power Connector Insert, 12 contacts, 80A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09380122701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Han-Com® Inserts

Note

The 221-1808 to 221-1791 series of crimp contacts utilise contact extraction tool - stock no. 313-6613. All others utilise extraction tool stock no. 114-7728

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection

L172844-01

Specifications

Attribute Value
Brand HARTING
Number of Contacts 12
Voltage Rating 400 V
Current Rating 80 A
Gender Female
Thread Size M3 x 10
Type Connector Insert
Series Han-Com
Pole Format 12P+E
IP Rating IP65
Checking stock...
IDR
2,037,383.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,037,383.36
*price per unit indicative
"HARTING Han-Com Heavy Duty Power Connector Insert, 12 contacts, 80A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda