HARTING Han-Com Heavy Duty Power Connector Insert, 18 contacts, 40A, Female
- RS Stock No.:
- 3987691
- Mfr. Prt No.:
- 09380182701
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3987691 |
Product description | HARTING Han-Com Heavy Duty Power Connector Insert, 18 contacts, 40A, Female |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09380182701 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3987691 |
Product description | HARTING Han-Com Heavy Duty Power Connector Insert, 18 contacts, 40A, Female |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09380182701 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Han-Com® Inserts
Note
The 221-1808 to 221-1791 series of crimp contacts utilise contact extraction tool - stock no. 313-6613. All others utilise extraction tool stock no. 114-7728
WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
APPROVALS : UL, CSA, SEV
Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection
Specifications
Attribute | Value |
Brand | HARTING |
Type | Connector Insert |
Series | Han-Com |
Pole Format | 18P+E |
IP Rating | IP65 |
Number of Contacts | 18 |
Number of Rows | 3 |
Voltage Rating | 690 V |
Current Rating | 40 A |
Gender | Female |