Han E HMC Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
- RS Stock No.:
- 8743584
- Mfr. Prt No.:
- 09332006223
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8743584 |
Product description | Han E HMC Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09332006223 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8743584 |
Product description | Han E HMC Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09332006223 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Han E HMC Connector Contacts
Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
Note
For inserts see 874-3519 - 874-3588 and their associated ranges.
APPROVALS : UR, CSA
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A
Specifications
Attribute | Value |
Brand | HARTING |
Series | Han E HMC |
Termination Method | Crimp |
For Use With | HMC Connector |
Minimum Wire Size mm² | 2.5 mm² |
Maximum Wire Size mm² | 2.5 mm² |
Accessory Type | Crimp Contact |
Voltage Rating | 500 V |
Current Rating | 16 A |
Gender | Female |