Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector

RS Stock No.:
8743569
Mfr. Prt No.:
09332006123
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8743569
Product description Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
Manufacturer / Brand HARTING
Manufacturer part number 09332006123

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8743569
Product description Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
Manufacturer / Brand HARTING
Manufacturer part number 09332006123

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han E HMC Connector Contacts

Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

Note

For inserts see 874-3519 - 874-3588 and their associated ranges.

APPROVALS : UR, CSA

Han HMC Connectors

The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

HMC gold plating
Copper alloy base
10,000 mating operations and above
Rated at 500 V 16 A


Specifications

Attribute Value
Brand HARTING
Series Han E HMC
Accessory Type Crimp Contact
For Use With HMC Connector
Voltage Rating 500 V
Current Rating 16 A
Minimum Wire Size mm² 2.5 mm²
Maximum Wire Size mm² 2.5 mm²
Termination Method Crimp
Gender Male
Checking stock...
IDR
770,521.94
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1770,521.9477,052.19
*price per unit indicative
"Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda