HARTING Han-Modular Heavy Duty Power Connector Module, 6 contacts, 16A, Male
- RS Stock No.:
- 7834068
- Mfr. Prt No.:
- 09140062633
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7834068 |
Product description | HARTING Han-Modular Heavy Duty Power Connector Module, 6 contacts, 16A, Male |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09140062633 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7834068 |
Product description | HARTING Han-Modular Heavy Duty Power Connector Module, 6 contacts, 16A, Male |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09140062633 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Han E Quick Lock Modules
Han E Quick Lock modules offer an innovative and as the name suggest quick locking method of conductor insertion, no special tooling is required, just a terminal screw driver, so is ideally suited to on site assembly. These Quick Lock modules are compatible with standard Han E modules assembled with crimp terminals. Ideal for use with the Han-Modular series, which combine different transmission media and contact types within a single connector.
Rated at 500V 16A
Copper alloy contacts
Quick Lock termination wire range 20-14 AWG (0.5 to 2.5mm2)
Polycarbonate body material
Over 500 Mating cycles
Operating temperature -40 to +125 °C
Specifications
Attribute | Value |
Brand | HARTING |
Type | Connector Module |
Series | Han-Modular |
For Use With | Han E Quick Lock Module |
Number of Contacts | 6 |
Number of Rows | 2 |
Number of Levers | 1 |
Range | Han E Quick Lock |
Voltage Rating | 500 V |
Current Rating | 16 A |
Gender | Male |