HARTING Han-Com Heavy Duty Power Connector Insert, 4 contacts, 63A, Female

RS Stock No.:
8443159
Mfr. Prt No.:
09380082701
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8443159
Product description HARTING Han-Com Heavy Duty Power Connector Insert, 4 contacts, 63A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09380082701
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
RS stock number 8443159
Product description HARTING Han-Com Heavy Duty Power Connector Insert, 4 contacts, 63A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09380082701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Han K4/4 Insert Modules

Harting Han K4/4 male and female screw terminal inserts Han-Com K4/4 are a range of high current axial screw terminal connectors with built in earth, size 10B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.


Specifications

Attribute Value
Brand HARTING
Termination Method Axial Screw, Cage Clamp
Type Connector Insert
Series Han-Com
Number of Contacts 4
Number of Rows 2
Series Number 938
Voltage Rating 690 V
Contact Plating Silver
Current Rating 63 A
Contact Material Copper Alloy
Gender Female
Body Orientation Straight
Checking stock...
IDR
1,794,772.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,794,772.79
*price per unit indicative
"HARTING Han-Com Heavy Duty Power Connector Insert, 4 contacts, 63A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda