HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Male

RS Stock No.:
8430027
Mfr. Prt No.:
09120052633
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430027
Product description HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09120052633
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
RS stock number 8430027
Product description HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09120052633

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Han Q 5/0 Series, Quick Lock

Han Q 5/0 quick lock connectors, ideal for field assembly as no special tools are needed, fuilly compatible with Han Q 5/0 standard crimp inserts and metal and plastic hoods from the Han 3A series.

Note

When using Han 3A HPR hoods/housings the sealiong on the insert must be removed.

APPROVALS : cRUus

5 contacts plus earth
Rated at 16A 230/400V
Temperature range -40 to +125° C


Specifications

Attribute Value
Brand HARTING
Type Connector Insert
Number of Contacts 5
Current Rating 16 A
Series HAN Q
Contact Plating Silver
Contact Material Copper Alloy
Gender Male
Voltage Rating 400 V
Termination Method Quick Lock
IP Rating IP65, IP67
Number of Rows 2
Series Number 0912
Body Orientation Straight
Checking stock...
IDR
313,516.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1313,516.21
*price per unit indicative
"HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda