SMC Handle 4/2 Pneumatic Manual Control Valve VH Series

RS Stock No.:
2176159
Mfr. Prt No.:
VH212-02
Brand:
SMC
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
RS stock number 2176159
Product description SMC Handle 4/2 Pneumatic Manual Control Valve VH Series
Manufacturer / Brand SMC
Manufacturer part number VH212-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

LI217613-01L217613-01LE217613-01

Specifications

Attribute Value
Brand SMC
Function 4/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Handle
Manufacturer Series VH
Thread Size 1/4 in
Connection Port Thread Rc 1/4
Maximum Operating Pressure 1 MPa
Thread Standard Rc
Number of Ports 4/2
Checking stock...
IDR
1,503,388.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,503,388.37
*price per unit indicative
"SMC Handle 4/2 Pneumatic Manual Control Valve VH Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda