Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H

RS Stock No.:
7110038
Mfr. Prt No.:
LCR40m
Brand:
Peak Electronic Design

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7110038
Product description Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H
Manufacturer / Brand Peak Electronic Design
Manufacturer part number LCR40m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Peak LCR40m Passive Component Analyser

The LCR40m will automatically identify inductors, capacitors and resistors, measuring the main component value and other componant details (e.g coil inductance and dc resistance). The LCR40m is ideal for unmarked and surface mount designs.

Automatic component identification
Automatic test frequency selection
Delayed or instant analysis (for hands free operation)
Non volatile probe and test lead compensation
Automatic ranging and scaling with real units displayed
Auto and manual power-off


Specifications

Attribute Value
Brand Peak Electronic Design
Maximum Capacitance Measurement 10 mF
Maximum Resistance Measurement 2 MΩ
Maximum Inductance Measurement 10 H
Battery Type MN21
Bench/Handheld Handheld
Display Type LCD
Power Source Battery
Dimensions 103 x 72 x 20 mm
Weight 158 g
Height 20 mm
Length 103 mm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature +10 °C
Width 72 mm
Model Number p LCR40
Checking stock...
IDR
2,212,969.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,212,969.22
*price per unit indicative
"Peak Electronic Design LCR40 Handheld LCR Meter 10mF, 2 MΩ, 10H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda