Brass Handle
- RS Stock No.:
- 0165548
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
RS stock number | 0165548 |
Product description | Brass Handle |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Brass Lever Handle
SUPPLIED_WITH : fixing screws.
Manufactured from brass
Suitable for use with tubular latches or mortice locks
57mm lock centre on lock version
8mm spindle
Latch backplate: 108 x 38mm, lock backplate: 148 x 38mm
Specifications
Attribute | Value |
Brand | RS PRO |
Fixing Centres | 57 mm |
Height | 108 mm, 148 mm |
Width | 38 mm |
Material | Brass |
Handle Type | Lever |