Brass Handle
- RS Stock No.:
- 0165548
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0165548 |
Product description | Brass Handle |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Brass Lever Handle
SUPPLIED_WITH : fixing screws.
Manufactured from brass
Suitable for use with tubular latches or mortice locks
57mm lock centre on lock version
8mm spindle
Latch backplate: 108 x 38mm, lock backplate: 148 x 38mm
Specifications
Attribute | Value |
Brand | RS PRO |
Fixing Centres | 57 mm |
Height | 108 mm, 148 mm |
Width | 38 mm |
Material | Brass |
Handle Type | Lever |