RS PRO Black Nylon Hand Wheel, 100mm diameter

RS Stock No.:
7027866
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7027866
Product description RS PRO Black Nylon Hand Wheel, 100mm diameter
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
RS stock number 7027866
Product description RS PRO Black Nylon Hand Wheel, 100mm diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Recessed Centre, Folding Handle

Matt black
Steel insert with standard H7 tolerance hole
Resistant to greases, oils and most industrial chemicals
Fold-away, flush fitting handle for safety

L7027857-01

Specifications

Attribute Value
Brand RS PRO
Handle Type Fold Away Revolving
Spoked No
Colour Black
Mounting Hole Diameter 5 mm
Insert Material Steel
Wheel Material Nylon
Handle Fold Away Revolving
Wheel Diameter 100 mm
Drilled Hub Yes
Checking stock...
IDR
691,225.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1691,225.10
*price per unit indicative
"RS PRO Black Nylon Hand Wheel, 100mm diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda