Hanna Instruments HI 991300 pH Meter, +14pH max, +60 °C max

RS Stock No.:
4101400
Mfr. Prt No.:
HI-991300N
Brand:
Hanna Instruments
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
RS stock number 4101400
Product description Hanna Instruments HI 991300 pH Meter, +14pH max, +60 °C max
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI-991300N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Waterproof Multi-Parameter, Single Probe Water Testers - HI 991300 & HI 991301

These instruments measure pH, conductivity, TDS and temperature in one easy to use meter, utilising a single probe.

SUPPLIED_WITH : multi-parameter probe, batteries, instruction manu

HI 991300 - measures low range conductivity and TDS
HI 991301 - measures higher ranges
Both instruments provide full scale pH readings
Automatic calibration and temperature compensation
Selectable EC/TDS conversion factor
Adjustable conductivity temperature coefficient
Dual level LCD
Battery level and stability indicator
Simple calibration procedure
Probe is housed in a rugged plastic sheath with reinforced 1m rubber cable and stainless steel DIN connector


Specifications

Attribute Value
Brand Hanna Instruments
Minimum pH 0 pH
pH Resolution 0.01 pH
Minimum Temperature Measurement 0 °C
Width 80 mm
Total Dissolved Solids Resolution 1 ppm
Dimensions 150 x 80 x 36 mm
Best Temperature Measurement Accuracy ±0.5 °C
Minimum Total Dissolved Solids 0 ppm
Maximum Conductivity 3999 µS/cm
Minimum Operating Temperature 0 °C
Height 36 mm
Best pH Accuracy ±0.01 pH
Model Number p HI 991300
Battery Life 500 h
Weight 210 g
Conductivity Resolution 1 µS/cm
Battery Type AAA
Maximum pH +14 pH
Maximum Temperature Measurement +60 °C
Power Source Battery
Length 150 mm
Minimum Conductivity 0 µS/cm
Best Conductivity Accuracy ±2 %
Best Total Dissolved Solids Accuracy ±2 %
Temperature Measurement Resolution 0.1 °C
Maximum Total Dissolved Solids 2000 ppm
Maximum Operating Temperature +50 °C
Checking stock...
IDR
14,721,101.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,721,101.72
*price per unit indicative
"Hanna Instruments HI 991300 pH Meter, +14pH max, +60 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products