HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female

RS Stock No.:
1810959
Mfr. Prt No.:
09310062701
Brand:
HARTING

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1810959
Product description HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09310062701
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
RS stock number 1810959
Product description HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09310062701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han® HsB Inserts

Note

If using the size 32B hoods or housings from Range 9, please note that two HsB inserts may be fitted. Range 7 hoods and housings accommodate just the one insert

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

APPROVALS : UL, CSA, SEV

Han® HsB 35A Screw Series

These Han® HsB inserts are rated at 35A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0741, 363-8535 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier.

• 35A current rating
• Poles: 6+PE (screw connection – wire csa 6mm²)
• Flammability rating UL94-V0

L181094-01

Specifications

Attribute Value
Brand HARTING
Type Connector Insert
Series Han HSB
Number of Contacts 7
Number of Rows 2
Voltage Rating 690 V
Current Rating 35 A
Gender Female
Body Orientation Straight
Checking stock...
IDR
616,333.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1616,333.64
*price per unit indicative
"HARTING Han HSB Heavy Duty Power Connector Insert, 7 contacts, 35A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda