Han D Series size 24 B Connector Insert, Female, 64 Way, 10A, 250 V

RS Stock No.:
1148153
Mfr. Prt No.:
0921064310102
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1148153
Product description Han D Series size 24 B Connector Insert, Female, 64 Way, 10A, 250 V
Manufacturer / Brand HARTING
Manufacturer part number 0921064310102
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
RS stock number 1148153
Product description Han D Series size 24 B Connector Insert, Female, 64 Way, 10A, 250 V
Manufacturer / Brand HARTING
Manufacturer part number 0921064310102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han D® Inserts

Note

7 way inserts 114-8002, 114-8018 and 700-8089 will only fit plastics hoods and housings.

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

APPROVALS : UL, CSA, SEV

• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating

LI114814-11

Specifications

Attribute Value
Brand HARTING
Type Connector Insert
Pole Format 64P+E
Voltage Rating 250 V
Current Rating 10 A
Gender Female
Series Han D
Number of Contacts 64
Thread Size M3 x 10
Number of Rows 4
Manufacturer Size Code 24 B
Checking stock...
IDR
474,207.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1474,207.69
*price per unit indicative
"Han D Series size 24 B Connector Insert, Female, 64 Way, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda