HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 1148434
- Mfr. Prt No.:
- 09300480301
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1148434 |
Product description | HARTING Han B Heavy Duty Power Connector Housing |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09300480301 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1148434 |
Product description | HARTING Han B Heavy Duty Power Connector Housing |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09300480301 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Range 10 - (Harting Size 48B)
These Range 10 hoods and housings are a wide bodied version of the Range 8 types and take two inserts of each size and are compatible with appropriate inserts from the Han D®, DD, E, ES, EE, Com, D AV, E AV and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. Note: Two inserts or two 'frames' from the Modular series of Han 'Size' 24B are accommodated within these 48B housings.
Hoods and Housing
Note
Cable diameters stated are in the form of min./max.
WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
APPROVALS : UL, CSA, SEV
Single locking lever to bulkhead and surface mounting housings
Cable gland available separately, see stock no. 313-6477 and range
Surface mounting housing also available with a thermoplastic protective cover
Specifications
Attribute | Value |
Brand | HARTING |
Type | Connector Housing |
Series | Han B |
IP Rating | IP65 |
Manufacturer Size Code | 48B |