Harting, RJ Industrial Male Cat6 RJ45 Connector

RS Stock No.:
7148544
Mfr. Prt No.:
09451511560
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148544
Product description Harting, RJ Industrial Male Cat6 RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09451511560
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
RS stock number 7148544
Product description Harting, RJ Industrial Male Cat6 RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09451511560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details


Specifications

Attribute Value
Brand HARTING
Depth 57 mm
Connector Type RJ45
Series RJ Industrial
Length 16.11 mm
Orientation Straight
IP Rating IP20
Width 13.7 mm
Number of Ways 8
Contact Plating Gold
LAN Category Cat6
Shield Type Shielded
Ethernet Connector Type RJ45 Connector
Contact Material Nickel
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
321,802.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,802.52
*price per unit indicative
"Harting, RJ Industrial Male Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda