HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row

RS Stock No.:
9094256
Mfr. Prt No.:
G125-2041096L0
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094256
Product description HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
Manufacturer / Brand HARWIN
Manufacturer part number G125-2041096L0
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
RS stock number 9094256
Product description HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
Manufacturer / Brand HARWIN
Manufacturer part number G125-2041096L0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harwin 1.25mm Gecko Series Connectors

Harwin 1.25mm Gecko Series Crimp Socket Housings

These Gecko series 1.25mm pitch wire to board crimp socket housings have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko crimp sockets feature a rear potting wall for addtional strain relief and can withstand extreme temperatures from -65 to +150°C. Three polarisation points on the crimp housings prevent mis-mating and the number 1 contact position is also marked on the housing.
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically


Specifications

Attribute Value
Brand HARWIN
Length 8.8 mm
Number of Contacts 10
Number of Rows 2
Width 4.9 mm
Pitch 1.25 mm
Housing Material Polyamide
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series Gecko
For Use With Crimp Contacts G125-0010005, Crimp Contacts G125-0020005
Checking stock...
IDR
179,886.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1179,886.3535,977.27
*price per unit indicative
"HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda