3M Hazardous Liquid Spill Kit

RS Stock No.:
0765218
Mfr. Prt No.:
HSRK5
Brand:
3M
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
RS stock number 0765218
Product description 3M Hazardous Liquid Spill Kit
Manufacturer / Brand 3M
Manufacturer part number HSRK5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hazardous Spill Response Kit – 5 Litres

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

Features and Benefits

• Convenient kit
• Fast action
• Wide range of applications
• Size; H.40 W.28 D.7cm, Weight 0.74kg


Specifications

Attribute Value
Brand 3M
Application Hazardous Liquid
Size 5 L
Checking stock...
IDR
1,185,047.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,185,047.22
*price per unit indicative
"3M Hazardous Liquid Spill Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda