RS PRO Copper Rod 1/4in Diameter, 24in L

RS Stock No.:
0680909
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0680909
Product description RS PRO Copper Rod 1/4in Diameter, 24in L
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
RS stock number 0680909
Product description RS PRO Copper Rod 1/4in Diameter, 24in L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Copper HDHC Rod, Bar & Sheet

A high conductivity, corrosion resistant, malleable copper in rod, bar and sheet form.


Specifications

Attribute Value
Brand RS PRO
Thermal Conductivity 391.1 W/mK
Material Copper
Rod Diameter 1/4 in
Hardness 40 to 120 HV
Density 8.92 kg/m³
Length 24 in
Tensile Strength 240 N/mm²
Form Rod
Checking stock...
IDR
1,335,354.59
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,335,354.59267,070.92
*price per unit indicative
"RS PRO Copper Rod 1/4in Diameter, 24in L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda