Deutsch Cable Mount Housing, 14 Contacts, Plug
- RS Stock No.:
- 0425490
- Mfr. Prt No.:
- HDP26-18-14SE
- Brand:
- Deutsch
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0425490 |
Product description | Deutsch Cable Mount Housing, 14 Contacts, Plug |
Manufacturer / Brand | Deutsch |
Manufacturer part number | HDP26-18-14SE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0425490 |
Product description | Deutsch Cable Mount Housing, 14 Contacts, Plug |
Manufacturer / Brand | Deutsch |
Manufacturer part number | HDP26-18-14SE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
HDP20 Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Specifications
Attribute | Value |
Brand | Deutsch |
Number of Contacts | 14 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Crimp |
IP Rating | IP67 |
Contact Gender | Female |
Shell Size | 18 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | HD20 |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |