TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row

RS Stock No.:
7121375
Mfr. Prt No.:
171457-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121375
Product description TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 171457-1
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
RS stock number 7121375
Product description TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 171457-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MIC (Multiple Interlock Connectors) Range

Power Connectors

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.


Specifications

Attribute Value
Brand TE Connectivity
Series Multi-Interlock Mark II
For Use With Wire-to-Board Multiple Interlock Connector
Length 82 mm
Number of Contacts 21
Number of Rows 2
Width 21.7 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
86,219.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,219.58
*price per unit indicative
"TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda