HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA32 Series
- RS Stock No.:
- 8326965
- Mfr. Prt No.:
- 318-30300 TA32-3/1-PO-X-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8326965 |
Product description | HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA32 Series |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 318-30300 TA32-3/1-PO-X-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8326965 |
Product description | HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA32 Series |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 318-30300 TA32-3/1-PO-X-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
HellermannTyton Heat Shrink Tubing TA Series
The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.
Features and Benefits
• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
Attribute | Value |
Brand | HellermannTyton |
Sleeve Diameter | 3.2 mm |
Shrunk Diameter | 0.6 mm |
Colour | Black |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 1.2 m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | TA32 |