TE Connectivity End Cap Black, Polyolefin, 12.7mm

RS Stock No.:
8741513
Mfr. Prt No.:
PD-CAP-1/2-0
Brand:
TE Connectivity
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
RS stock number 8741513
Product description TE Connectivity End Cap Black, Polyolefin, 12.7mm
Manufacturer / Brand TE Connectivity
Manufacturer part number PD-CAP-1/2-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

PD Heat Shrink Cap

Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.

Note

PD Caps are not intended for use where immersion in fluids is required.

Features and benefits

• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing

PD CAP Kit contents

300 x 874-1497 Heatshrink Cap PD-CAP-1/8-0
200 x 874-1507 Heatshrink Cap PD-CAP-3/16-0
200 x 874-1500 Heatshrink Cap PD-CAP-1/4-0
100 x 874-1504 Heatshrink Cap PD-CAP-3/8-0
100 x 874-1513 Heatshrink Cap PD-CAP-1/2-0
Kit supplied in a reusuable plastic compartmented case


Specifications

Attribute Value
Brand TE Connectivity
Type End Cap
Series PD Caps
Colour Black
Maximum Operating Temperature +110 °C
Shrunk Diameter Primary 2.29 mm
Shrink Temperature +125 °C
Inside Diameter Primary 12.7 mm
Minimum Operating Temperature -55 °C
Standards Met UL E85381
Material Polyolefin
Checking stock...
IDR
541,022.62
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1541,022.625,410.23
*price per unit indicative
"TE Connectivity End Cap Black, Polyolefin, 12.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products