HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm

RS Stock No.:
7114783
Mfr. Prt No.:
380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7114783
Product description HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
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
RS stock number 7114783
Product description HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ShrinKit 321 Universal Basic Heatshrink Tubing Kit

The ShrinKit 321 Universal basic has set a new standard in heat shrink tubing. The universal basic offers many applications with the ideal ratio of 3:1 being perfectly suited to the electronics industry and electrical installation.

Features and Benefits

• Compact and handy kit
• Case can be re-used for storing nails, screws, nuts, fish hooks, etc.
• Self-extinguishing outside wall
• Dielectric strength: 20 kV/mm
• Operating temperature: -55 to 135°C

Why should I use ShrinKit 321 Universal Basic heatshrink tubing kit?
This compact kit contains a selection of widely used coloured tubing in five sizes and five colours in different lengths. The kit contains 177 pieces in total. The heat shrinkable tubing has a 3:1 shrink ratio offering a variety of applications and usability.

What comes in the box?
• 177 pre-cut pieces in five sizes
• Sizes range from 3mm to 18mm
• Black and coloured tubing

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand HellermannTyton
Colour Black, Blue, Green/Yellow, Red, White
Sleeve Diameter 3 mm, 6 mm, 9 mm, 12 mm, 18 mm
Sleeve Length 35 mm
Shrink Ratio 3:1
Adhesive Lined No
Material Cross Linked Polyolefin
Fire Behaviour Self-extinguishing
Dielectric Strength 20 kV/mm
Standards Met RoHS Compliant
Checking stock...
IDR
1,227,422.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,227,422.78
*price per unit indicative
"HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda