HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm

RS Stock No.:
0420782
Mfr. Prt No.:
401-52780 152-41-G-PO-X-BK
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0420782
Product description HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 401-52780 152-41-G-PO-X-BK
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
RS stock number 0420782
Product description HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 401-52780 152-41-G-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Heatshrink mouldings, Series 100

Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences

L0420782-20

Specifications

Attribute Value
Brand HellermannTyton
Type Straight
Inside Diameter Primary 24 mm
Inside Diameter Secondary 24 mm
Adhesive Lined No
Material Fluid Resistant Elastomer
Number of Breakouts 1
Shrink Temperature +135 °C
Colour Black
Minimum Operating Temperature -75 °C
Maximum Operating Temperature +150 °C
Shrunk Diameter Primary 10.5 mm
Shrunk Diameter Secondary 6 mm
Checking stock...
IDR
183,662.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,662.39
*price per unit indicative
"HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products