TE Connectivity Halogen Free Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 60m Length 2:1 Ratio, CGPT Series

RS Stock No.:
8739080
Mfr. Prt No.:
CGPT-19/9.5-6-FSP
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8739080
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 60m Length 2:1 Ratio, CGPT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGPT-19/9.5-6-FSP
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
RS stock number 8739080
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 60m Length 2:1 Ratio, CGPT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number CGPT-19/9.5-6-FSP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

CGPT Heat Shrink Tubing

Flexible, irradiated polyolefin tubing that is self-extinguishing as per UL 224 (excluding transparent tubing) and with a shrink ratio of 2:1 or 3:1. The tubing is resistant to most common solvents and chemicals. This heat-shrink tubing meets the most demanding resistance requirements normally encountered in an industrial context. There are many applications for the heat-shrink including strain relief, electrical insulation, and identification of cables and wires.


Specifications

Attribute Value
Brand TE Connectivity
Standards Met ASTM D2671, CSA LR31929, IEC 243, Raychem RW-2059, UL Recognized E35586
Material Polyolefin
Halogen Free Yes
Series CGPT
Colour Blue
Flame Retardant Yes
Sleeve Diameter 19 mm
Sleeve Length 60 m
Shrink Ratio 2:1
Shrunk Diameter 9.5 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Checking stock...
IDR
3,222,955.03
Out of stock
Price Reel (1 Reel of 60)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,222,955.0353,715.92
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 60m Length 2:1 Ratio, CGPT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products