Brady Heat Shrink Cable Marker, White, 1.17 → 2.79mm Dia. Range

RS Stock No.:
3247628
Mfr. Prt No.:
PSPT-125-1-WT
Brand:
Brady

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3247628
Product description Brady Heat Shrink Cable Marker, White, 1.17 → 2.79mm Dia. Range
Manufacturer / Brand Brady
Manufacturer part number PSPT-125-1-WT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

TLS2200 Heatshrinkable Sleeves

Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits

• One sided printable
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing


Specifications

Attribute Value
Brand Brady
Affixing Method Heat Shrink
Label Length 5.96 mm
Minimum Cable Diameter 1.17 mm
Label Width 25.78 mm
Maximum Cable Diameter 2.79 mm
Colour White
Label Quantity 100
Background Colour White
Length 5.96 mm
Width 25.78 mm
Quantity 100
Material Polyolefin
Series R4310
Minimum Operating Temperature -70 °C
Maximum Operating Temperature +130 °C
Resistant To Flame
Cable Diameter Range 1.17 → 2.79 mm
Checking stock...
IDR
1,582,790.10
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
11,582,790.1015,827.90
*price per unit indicative
"Brady Heat Shrink Cable Marker, White, 1.17 → 2.79mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products