TE Connectivity Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series

RS Stock No.:
5423818
Mfr. Prt No.:
HFT5000-30/15.0
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5423818
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HFT5000-30/15.0
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
RS stock number 5423818
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number HFT5000-30/15.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Heat Shrinkable Fabric Tubing (HFT)

The HFT5000 Series of heat shrinkable fabric has been designed for use by providing cable protection, insulation, as well as environmental sealing and strain relief across a number of different applications such as:

• Aerospace and Defence
• Automotive Industry
• Industrial and Commercial Industry
• Maintenance and Repair (MRO)
• Marine Industry
• Rail Industry

This heat shrinkable tubing is woven from polyethylene/ polyester materials which offer excellent abrasion resistance for rubber, plastic pipes and harness wiring bundles. The woven fabric offers flexibility and is easy to install onto irregular surfaces, as well as having the ability to provide water, heat and humidity resistance.

Features and Benefits

• Ideal for using on irregular surfaces without additional fixing
• Very flexible and easy to use
• Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter
• Low heat shrink temperature for safe installation onto heat sensitive surfaces
• Excellent abrasion resistance
• Ideal for use in demanding and challenging environments
• Easy to cut with industrial cutting equipment
• Operating temperature of -40 to + 125 °C
• Standard black in colour

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Series HFT5000
Colour Black
Flame Retardant Yes
Sleeve Diameter 30 mm
Sleeve Length 10 m
Shrink Ratio 2:1
Shrunk Diameter 15 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free Yes
Material PE/PET
Checking stock...
IDR
899,012.19
Out of stock
Price Bag (1 Bag of 10 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1899,012.1989,901.22
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 10m Length 2:1 Ratio, HFT5000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products