RS PRO Pre-Printed Label. Quantity: 1

RS Stock No.:
7924495
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
RS stock number 7924495
Product description RS PRO Pre-Printed Label. Quantity: 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Control Tag - Do Not Use

This control tag from RS is hard-wearing and suitable for use in most production environments.
Produced from hard PVC, this heavy duty control tag features the text ’DO NOT USE’ on one side of the tag. On the other side, ’DO NOT USE’ is repeated but space has been provided to add remarks, along with space for date and signature.
The label is printed with red text on a white background and features a nylon tie for easy attachment and removal of the tag as required.
This tag is a useful tool that helps to reduce the risk of errors in the workplace by providing clear instructions at the problem source.


Specifications

Attribute Value
Brand RS PRO
Text Colour Red
Pack Quantity 1
Fixing Type Tie
Background Colour White
Length 145 mm
Width 75 mm
Checking stock...
IDR
227,611.30
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1227,611.3022,761.13
*price per unit indicative
"RS PRO Pre-Printed Label. Quantity: 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda