LAG Fixed Castor Wheel, 300kg Capacity, 100mm Wheel

RS Stock No.:
6679425
Mfr. Prt No.:
23678
Brand:
LAG

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679425
Product description LAG Fixed Castor Wheel, 300kg Capacity, 100mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 23678
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
RS stock number 6679425
Product description LAG Fixed Castor Wheel, 300kg Capacity, 100mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 23678

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z


Specifications

Attribute Value
Brand LAG
Wheel Diameter 100 mm
Load Capacity 300 kg
Overall Height 137 mm
Wheel Width 30 mm
Mounting Type Plate
Fixing Plate Dimensions 105 x 85 mm
Rotation Fixed
Application Industrial
Tyre Material PUR
Includes Brake No
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Abrasion Resistant, Oil and Grease Resistant, Quiet Operation
Number of Fixing Holes 4
Fixing Hole Size 8 mm
Hub Bearing Type Ball Bearing
Hub Material Cast Iron
Checking stock...
IDR
593,887.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1593,887.18
*price per unit indicative
"LAG Fixed Castor Wheel, 300kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda