RS PRO 100mm x 70mm G Clamp

RS Stock No.:
7719344
Brand:
RS PRO

Technical Reference
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
RS stock number 7719344
Product description RS PRO 100mm x 70mm G Clamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Heavy Duty G Clamp

This RS PRO G clamp is perfect for all your wood working and engineering projects. Due to the simplistic design, they are ideal for use almost anywhere.

This RS PRO clamp is made from cast iron which ensures the excellent strength of this hand tool. The strong clamping spindle ensures the user has a firm grip on the G clamp, coupled with a wide clamping surface on the spindle and a long thread on the spindle bar ensures quick tightening.

Different sizes are available depending upon your requirements

Features and Benefits

• Very strong g clamp due to cast iron frame
• Forged steel spindle
• Firm grip is ensured due to the strong clamp spindle
• Wide surface area on the clamp
• Long spindle bar for speedy tightening and securing
• Different sized g clamps are available dependent upon your requirements

Applications

Also known as a c-clamp, the g-clamp is the ideal way to press materials or work pieces together.
Sometimes referred to as an engineer's vice, this heavy-duty bench vice is suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice can withstand tough work applications while clamping heavy objects, such as metal and brick. With adjustable pressure, the vice can secure a wide range of material sizes and work-pieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. This vice is suitable for a variety of tradespeople, such as: -

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Jaw Depth 70 mm
Type G Clamp
Jaw Opening 100 mm
Checking stock...
IDR
694,057.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1694,057.13
*price per unit indicative
"RS PRO 100mm x 70mm G Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda