HellermannTyton Helagrip Slide On Cable Marker, Pre-printed “S”, Black on White, 2 → 5mm Dia. Range

RS Stock No.:
0556963
Mfr. Prt No.:
901-10383
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0556963
Product description HellermannTyton Helagrip Slide On Cable Marker, Pre-printed "S", Black on White, 2 → 5mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10383
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
RS stock number 0556963
Product description HellermannTyton Helagrip Slide On Cable Marker, Pre-printed "S", Black on White, 2 → 5mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10383

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Note

These markers are supplied joined together.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting


Specifications

Attribute Value
Brand HellermannTyton
Series Helagrip
Colour Black on White
Legend S
Maximum Operating Temperature +105 °C
Minimum Cable Diameter 2 mm
Resistant To Acids, Alkalis, Gasoline/Fuels
Quantity 250
Width 4.3 mm
Affixing Method Slide On
Minimum Operating Temperature -65 °C
Length 3.5 mm
Operating Temperature Range -65 → +105 °C
Cable Diameter Range 2 → 5 mm
Maximum Cable Diameter 5 mm
Material PVC
Checking stock...
IDR
106,673.13
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1106,673.13426.69
*price per unit indicative
"HellermannTyton Helagrip Slide On Cable Marker, Pre-printed "S", Black on White, 2 → 5mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products