HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²

RS Stock No.:
8208375
Mfr. Prt No.:
CS5NTPE
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8208375
Product description HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²
Manufacturer / Brand HellermannTyton
Manufacturer part number CS5NTPE
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
RS stock number 8208375
Product description HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²
Manufacturer / Brand HellermannTyton
Manufacturer part number CS5NTPE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HellermannTyton Polyethylene Terminal Blocks

Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp

Polyethylene (80°C)
Packed 10 strips of 12 poles
Colour natural


Specifications

Attribute Value
Brand HellermannTyton
Colour Natural
Current Rating 5 A
Fused No
Voltage Rating 250 V
Termination Method Screw
Pitch 9.5 mm
Cable CSA 6 mm²
Maximum Operating Temperature +80 °C
Material Polythene
Wire Size 6 mm²
Checking stock...
IDR
100,904.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1100,904.1810,090.42
*price per unit indicative
"HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda