RS PRO Ear Defender with Helmet Attachment, 23dB, Red
- RS Stock No.:
- 9185719
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
RS stock number | 9185719 |
Product description | RS PRO Ear Defender with Helmet Attachment, 23dB, Red |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Clip On Helmet Mounted Ear Defenders
RS Pro Clip-on ear protectors have large acoustic foam filled cups which offer excellent attenuation to SNR 23 dB. The ear protectors clip onto and are compatible with safety helmet series PW50 and PW51. The ear defenders are made from a high impact polystyrene cup complete with PVC cushions. A bonus to these versatile dear defenders is that they can be adjusted to be in a stand off position.
APPROVALS : CE Marked
FEATURES and BENEFITS:
Large acoustic cups
Excellent attenuation SNR 23 dB
High impact polystyrene HIPS cup with PVC cushions
Clip-on easy attach
Lightweight
Comfortable
Slim
Adjustable to stand off position
Compatible with Helmets PW50 and PW51
Specifications
Attribute | Value |
Brand | RS PRO |
Attachment Type | Helmet |
Single Number Rating SNR | 23 dB |
Standards Met | ANSI S3.19 NRR, CE, EN 352-3 |
Colour | Red |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |