Wiha Tools Hex Key, T Shape 4mm

RS Stock No.:
7073298
Mfr. Prt No.:
00912
Brand:
Wiha Tools
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
RS stock number 7073298
Product description Wiha Tools Hex Key, T Shape 4mm
Manufacturer / Brand Wiha Tools
Manufacturer part number 00912

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wiha Hex Key

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Wiha Tools
Imperial or Metric Metric
Shape T
Size 4 mm
Number of Pieces 1
Hex Key Size 4 mm
Set Contents 4 mm
Short or Long Arm Long
Material Chrome Vanadium Steel
Hex Key Type Hexagon
Checking stock...
IDR
79,821.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
179,821.29
*price per unit indicative
"Wiha Tools Hex Key, T Shape 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda