Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC

RS Stock No.:
1035684
Mfr. Prt No.:
74HC4050D,652
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1035684
Product description Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC
Manufacturer / Brand Nexperia
Manufacturer part number 74HC4050D,652
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
RS stock number 1035684
Product description Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC
Manufacturer / Brand Nexperia
Manufacturer part number 74HC4050D,652

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

74HC Family

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


Specifications

Attribute Value
Brand Nexperia
Logic Family HC
Logic Function Buffer, Converter
IC Type Buffer & Line Driver
Number of Channels per Chip 6
Input Type Single Ended
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum High Level Output Current -5.2 mA
Maximum Low Level Output Current 5.2 mA
Maximum Propagation Delay Time @ Maximum CL 85 ns @ 2 V
Dimensions 10 x 4 x 1.45 mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 50 pF
Checking stock...
IDR
378,128.45
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1378,128.457,562.57
*price per unit indicative
"Nexperia 74HC4050D,652 Hex-Channel Buffer & Line Driver, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda