Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP

RS Stock No.:
0306320
Mfr. Prt No.:
SN7406N
Brand:
Texas Instruments
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
RS stock number 0306320
Product description Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number SN7406N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Texas Instruments
Logic Function Inverting Buffer
Output Type Open Collector
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 5 V
Maximum High Level Output Current -0.25 mA
Maximum Low Level Output Current 40 mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Logic Family 74
Dimensions 19.3 x 6.35 x 4.57 mm
Height 4.57 mm
Minimum Operating Temperature 0 °C
Propagation Delay Test Condition 15 pF
Maximum Operating Temperature +70 °C
Length 19.3 mm
Maximum Operating Supply Voltage 5.25 V
Width 6.35 mm
Minimum Operating Supply Voltage 4.75 V
Checking stock...
IDR
17,516.63
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
117,516.63
*price per unit indicative
"Texas Instruments SN7406N Hex Inverter, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda